457.2mm AV Cable 6 Way Male Micro D-Sub to Free End Free End

  • RS Stock No. 719-3049
  • Mfr. Part No. GMSM2-6P-6K7-18B
  • Manufacturer Glenair
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Glenair Micro D Pigtail Connectors Single Row, Low Profile, GMSM Series

Glenair micro D Pigtail single row connectors come with 18 inch 10 colour repeating 26AWG Teflon® wire are manufactured in accordance to MIL-DTL-83513 and offer high performance and fully potted cables, excellent temperature resistance and durability in a smaller form factor than standard Micro D connectors, whilst retaining all of the key benefits. These single row connectors are reduced in height compared to two-row Micro-D connectors and suited for connector applications with limited available space.

Nickel plated connector shell with through hole for desired hardware
10 colour repeating 26 AWG wire, M22759/11 Teflon®, 18 inches
Socket connectors have fluorosilicone interfacial seals
Gold plated Twistpin contacts rated at 3 Amps
Machined aluminium connector shells, fully potted with epoxy
Dielectric withstand voltage 600 Vac Sea level, 150 Vac (70,000 ft)
Low level contact resistance 32 mΩ max.
Connector mating morce (10 Ounces) x (# of Contacts)

Standards

MIL-DTL-83513

Specifications
Attribute Value
Connector A 6 Way Male Micro D-Sub
Connector B Free End
Length 457.2mm
15 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR347.26
MYR 343.65
units
Per unit
1 - 24
MYR343.65
25 - 74
MYR334.03
75 - 199
MYR304.23
200 - 399
MYR267.58
400 +
MYR246.01
Related Products
Van Damme 6.0mm OFC professional instrument cable terminated ...
Description:
Van Damme 6.0mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's. 5m lengths available individually in various colours and combinationsFemale XLR to jack also available in a mixed bag ...
Van Damme 6.0mm OFC professional instrument cable terminated ...
Description:
Van Damme 6.0mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's. 5m lengths available individually in various colours and combinationsFemale XLR to jack also available in a mixed bag ...
MWDM series COTS (Commercial Off The Shelf) Micro-D ...
Description:
MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration. These Micro-D plug and ...
These Coaxial Cables are commonly used for Internal ...
Description:
These Coaxial Cables are commonly used for Internal wiring of mainframes, communication instruments, and electronic devices as well as Connection of test head and interface of IC test system. From RF Solutions, this range of Radio Frequency cable assemblies offer ...