457.2mm AV Cable 37 Way Female Micro D-Sub to Free End Free End
This image is representative of the product range
9 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 612-6451
- Mfr. Part No.:
- MWDL37S-6E5-18B
- Manufacturer:
- Glenair
- COO (Country of Origin):
- GB
units | Per unit |
1 - 24 | MYR575.61 |
25 - 74 | MYR518.03 |
75 - 199 | MYR460.48 |
200 - 399 | MYR402.91 |
400 + | MYR380.54 |
Plastic Shell Terminated with Plug or Socket
Supplied with
Standards
Attribute | Value |
Connector A | 37 Way Female Micro D-Sub |
Connector B | Free End |
Length | 457.2mm |