- RS Stock No.:
- 144-8634
- Mfr. Part No.:
- 11.04.5783-10
- Manufacturer:
- Roline
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR260.54
Units | Per Unit |
1 - 14 | MYR260.54 |
15 + | MYR255.04 |
- RS Stock No.:
- 144-8634
- Mfr. Part No.:
- 11.04.5783-10
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Roline DisplayPort Cable, DP-HDTV
This DisplayPort to HDMI adapter cable offers a single-cable connection from your DisplayPort equipped device to a HDMI display or projector.
Features and Benefits
Connectors: 1 x DisplayPort Male, 1 x HDMI Male
Does not require a power source
High picture quality
Simple and easy installation
Available in a range of cable lengths: 1m , 2m, 3m and 4.5m
Note
The DisplayPort-HDTV cable is only working in one direction: the DisplayPort plug has to be connected to the source device (for example, graphic card).
Specifications
Attribute | Value |
---|---|
Connector 1 | DisplayPort |
Connector 2 | HDMI |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 4.5m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Shielded |
Size of Strands | 32 AWG |
Standards Met | UL 20276 |