Craig & Derricott Auxiliary Contact - , Side Mount, 40 A

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Polycarbonate Switch Disconnector (On-load Isolator)

High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection

Approvals

IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)

Specifications
Attribute Value
Mounting Style Side Mount
Contact Current Rating 40 A
Contact Voltage Rating 690 V
Terminal Type Screw
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 51.43
units
Per unit
1 +
MYR51.43
Related Products
Eaton's isolator switch can sometimes be referred to ...
Description:
Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a ...
Professional range of M32 series connection blocks. The ...
Description:
Professional range of M32 series connection blocks. The blocks are designed to join a motor protection switch with a connector forming a single unit starter.
Are you looking to add an additional auxiliary ...
Description:
Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.Specifically, the GV3 TeSys series of Auxiliary Contactor brings reliability to your circuit ...
May be used where there is a need ...
Description:
May be used where there is a need to control additional circuits or to indicate status or operationFor use with ESB type installation contactors.