- RS Stock No.:
- 610-1064
- Mfr. Part No.:
- GV1G02
- Manufacturer:
- Schneider Electric
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR34.56
Units | Per Unit |
1 + | MYR34.56 |
- RS Stock No.:
- 610-1064
- Mfr. Part No.:
- GV1G02
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Motor Circuit Breakers GV2
Standards: BS5424 Part 1/IEC947, VDE 0660, NFC63 110.
Any downtime of machinery is detrimental to a business and its operations, Schneider Electrics GV2 series has been created and designed to act as an intermediary between machinery and devices, enabling the protection of important equipment in the event of an unforeseen incident. These circuit breakers can also be used for disconnection.
How do you select the right Motor Protection Circuit Breaker?
MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Accessory Type | Connecting Link |
For Use With | GV2 Series |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | GV1G |