- RS Stock No.:
- 243-7476
- Mfr. Part No.:
- 3RH1911-1BA01
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 243-7476
- Mfr. Part No.:
- 3RH1911-1BA01
- Manufacturer:
- Siemens
Legislation and Compliance
Product Details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Note
* These are make before break contacts
Siemens Sirius Range Contactor & Control Relays
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Normal State Configuration | NC |
Mounting Style | Snap-On |
Range | Sirius Classic |
Series | 3RH1 |
Contact Current Rating | 6 A |
Terminal Type | Screw |
Pole and Throw Configuration | SP |