Front Mount Auxiliary Contact Block With Screw Terminal, 4NC, 10 A, 690 V ac

  • RS Stock No. 122-0927
  • Mfr. Part No. BFC0-04
  • Manufacturer WEG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BR
Product Details

Front Auxiliary Contact Blocks - BFC Series

Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors

Specifications
Attribute Value
Number of Contacts 4
Normal State Configuration 4NC
Mounting Style Front Mount
Contact Current Rating 10 A
Contact Voltage Rating 690 V ac
Pole and Throw Configuration 4PST
Terminal Type Screw
Operating Temperature Range -25 → +55 °C
Series BFC0
Discontinued product
Related Products
These Power Relays come with auxiliary contact block ...
Description:
These Power Relays come with auxiliary contact block included. Additional auxiliary contact blocks can be bought separately. Capable of switching 40A at 440Vac (4-pole power fully applied 160A)Compact, 40% smaller than contactors (IEC-AC1, 50A specifications)Mirror contacts for safety functionLow noise, ...
Terminal for separate relay snap-fit mounting on 35 ...
Description:
Terminal for separate relay snap-fit mounting on 35 mm profile.
A selection of SIRIUS Auxiliary Contact blocks with ...
Description:
A selection of SIRIUS Auxiliary Contact blocks with adjustable time delay and Timer Relays with on and off delay.