LED Car Bulb 26.8 mm White, Yellow 12 V 60 mA 10mm 55 lm

  • RS Stock No. 792-4313
  • Mfr. Part No. LEDriving Retrofit - Premium LEDW5W 4000 K
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LED retrofit lamp for vehicle interiors

LED retrofit lamps for vehicle interiors. These automotive LED lamps deliver a perfect light, thanks to modern diffusor material. The LED technology allows up to 80% less energy consumption compared to standard automotive lamps. These LED lamps are an easy replacement for standard lamps.

LED retrofit lamp for vehicle interiors
Long lifetime: up to 5,000 h
Perfect LED light thanks to modern diffusor material
Up to 80 % less energy consumption
Non selective illumination thanks to homogenous light
Easy plug & play replacement

Replacement LED Lamps, OSRAM Opto Semiconductors

Specifications
Attribute Value
Voltage Rating 12 V
Light Colour White, Yellow
Lamp Shape Festoon
Length 26.8 mm
Diameter 10mm
Current Rating 60 mA
Luminosity 55 lm
Series LEDriving
66 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 58.035
units
Per unit
Per Pack*
2 +
MYR58.035
MYR116.07
*price indicative
Related Products
An assembly of LED chips, within a traditional ...
Description:
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
An assembly of LED chips, within a traditional ...
Description:
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Multi-LED festoon lamp for automotive use. Non-Polarized12V dc ...
Description:
Multi-LED festoon lamp for automotive use. Non-Polarized12V dc operation7.6 LumensStandard size.
Multi-LED festoon lamp for automotive use. Non-Polarized12V AC ...
Description:
Multi-LED festoon lamp for automotive use. Non-Polarized12V AC and DC operation24V AC and DC operationStandard size.