Molex ML-XT Series, 93444 Series Number, 1 Row 2 Way Cable Mount Socket Crimp Housing, with Crimp Termination Method

  • RS Stock No. 870-0745
  • Mfr. Part No. 93444-1201
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex ML-XT Sealed Connection System Connectors

The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece construction housing that is extremely durable, they are also a drop in replacement for current industry standard connector systems and can withstand high temperatures and harsh environments, including exposure to chemicals with seal technology proven to prevent ingress of fluids under extreme conditions. The advanced two-shot LSR moulded one piece construction and rear HCR seals with cover guards guarantee optimum seal positioning, including during mating and unmating of the header and receptacle. The ML-XT range of connectors covers an extensive range of applications including Cars, motorcycles, agricultural machines, mining equipment, trains, generator sets and many more.

Rated at 13A at 500 Vdc
IP68 rated
Mating and unmating force 135N max.
Up to 100 mating cycles
Halogen Free
HCR rear seals
Latched covers
High terminal retention force
Temperature range -55 to +125° C
Accepts XRC series 84525 and 84524 terminals

Molex ML-XT Sealed Connector System

Specifications
Attribute Value
Type Crimp Housing
Number of Contacts 2
Gender Female
Number of Rows 1
Current Rating 13A
Mounting Type Cable Mount
Series ML-XT
Colour Black
Termination Method Crimp
Height 17.7mm
Width 17.2mm
Depth 45.7mm
Housing Material Nylon
Maximum Operating Temperature +125°C
Series Number 93444
Minimum Operating Temperature -55°C
675 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 3.606
units
Per unit
Per Pack*
5 - 20
MYR3.606
MYR18.03
25 - 45
MYR3.43
MYR17.15
50 - 245
MYR3.254
MYR16.27
250 - 495
MYR3.094
MYR15.47
500 +
MYR2.944
MYR14.72
*price indicative
Related Products
A series of cable mount female housings from ...
Description:
A series of cable mount female housings from the HCH range of automotive connectors. With a pitch of 2.54 mm and the ability to accept short length female terminals make these mini rugged housings ideal for space critical applications. The ...
A series of cable mount female housings from ...
Description:
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are ...
A range of receptacle and tab style sealed ...
Description:
A range of receptacle and tab style sealed NG Power connector housings made from PBT with secondary locking. Stock number is 719-9817 is suitable for power electrical functions such as electrical pumps and cooling fans. Stock numbers 719-9826 and 719-9829 ...
These CMC Hybrid Wire-to-Board automotive connector Receptacles are ...
Description:
These CMC Hybrid Wire-to-Board automotive connector Receptacles are high density and sealed using a high performance matte seal technology. For suitable terminals see stock numbers 723-9371 and 723-9362. For suitable blind plugs see stock number 723-9381. For suitable wire cap ...