Molex ML-XT Series, 93445 Series Number, 1 Row 2 Way Cable Mount Plug Crimp Housing, with Crimp Termination Method

  • RS Stock No. 870-0742
  • Mfr. Part No. 93445-1101
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex ML-XT Sealed Connection System Connectors

The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece construction housing that is extremely durable, they are also a drop in replacement for current industry standard connector systems and can withstand high temperatures and harsh environments, including exposure to chemicals with seal technology proven to prevent ingress of fluids under extreme conditions. The advanced two-shot LSR moulded one piece construction and rear HCR seals with cover guards guarantee optimum seal positioning, including during mating and unmating of the header and receptacle. The ML-XT range of connectors covers an extensive range of applications including Cars, motorcycles, agricultural machines, mining equipment, trains, generator sets and many more.

Rated at 13A at 500 Vdc
IP68 rated
Mating and unmating force 135N max.
Up to 100 mating cycles
Halogen Free
HCR rear seals
Latched covers
High terminal retention force
Temperature range -55 to +125° C
Accepts XRC series 84525 and 84524 terminals

Molex ML-XT Sealed Connector System

Specifications
Attribute Value
Number of Contacts 2
Type Crimp Housing
Gender Male
Number of Rows 1
Current Rating 13A
Mounting Type Cable Mount
Series ML-XT
Colour Black
Termination Method Crimp
Height 17.35mm
Width 15.76mm
Depth 30.81mm
Series Number 93445
Maximum Operating Temperature +125°C
Housing Material Nylon
Minimum Operating Temperature -55°C
700 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 5.136
units
Per unit
Per Pack*
5 - 20
MYR5.136
MYR25.68
25 - 45
MYR4.88
MYR24.40
50 - 245
MYR4.63
MYR23.15
250 - 495
MYR4.394
MYR21.97
500 +
MYR4.182
MYR20.91
*price indicative
Related Products
TE Connectivity brings you a range of highly ...
Description:
TE Connectivity brings you a range of highly durable and strong connector housings. The 'LEAVYSEAL' connectors feature a brilliant lever locking system for mating. Not to mention, these also come with an integrated cable attachment. These connectors are rated at ...
The MQS 2.54 mm interconnection system offers high ...
Description:
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions ...
Deutsch DT Series connector plugs and receptacles are ...
Description:
Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation ...
Deutsch DTM Series connectors are ideal for transport ...
Description:
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. They are oftne used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT ...