Molex, ML-XT Automotive Connector Socket 2 Way, Crimp Termination

  • RS Stock No. 870-0733
  • Mfr. Part No. 93444-1101
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Molex ML-XT Sealed Connection System Connectors

The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece construction housing that is extremely durable, they are also a drop in replacement for current industry standard connector systems and can withstand high temperatures and harsh environments, including exposure to chemicals with seal technology proven to prevent ingress of fluids under extreme conditions. The advanced two-shot LSR moulded one piece construction and rear HCR seals with cover guards guarantee optimum seal positioning, including during mating and unmating of the header and receptacle. The ML-XT range of connectors covers an extensive range of applications including Cars, motorcycles, agricultural machines, mining equipment, trains, generator sets and many more.

Rated at 13A at 500 Vdc
IP68 rated
Mating and unmating force 135N max.
Up to 100 mating cycles
Halogen Free
HCR rear seals
Latched covers
High terminal retention force
Temperature range -55 to +125° C
Accepts XRC series 84525 and 84524 terminals

Molex ML-XT Sealed Connector System

Specifications
Attribute Value
Number of Contacts 2
Type Crimp Housing
Gender Female
Number of Rows 1
Current Rating 13A
Mounting Type Cable Mount
Series ML-XT
Colour Black
Termination Method Crimp
Height 17.7mm
Width 17.2mm
Depth 45.7mm
Maximum Operating Temperature +125°C
Series Number 93444
Minimum Operating Temperature -55°C
Housing Material Nylon
555 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 2.90
units
Per unit
Per Pack*
5 - 20
MYR2.90
MYR14.50
25 - 45
MYR2.758
MYR13.79
50 - 245
MYR2.62
MYR13.10
250 - 495
MYR2.488
MYR12.44
500 +
MYR2.368
MYR11.84
*price indicative
Related Products
Amphenol A Series have key placement in all ...
Description:
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications. 16-22 AWG, 7.5A, Size 20.High-performance, cost-effective.Superior environmental seal retention.Compatible with existing standard ...
Introducing the SICMA series of plug housings from ...
Description:
Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected. • High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out ...
These Molex Mizu-P25 IP67 72117 series Sealed Receptacles ...
Description:
These Molex Mizu-P25 IP67 72117 series Sealed Receptacles have an inner positive lock to provide secure connection.For female Crimp Terminal contacts see stock number 797-8711 . White Mizu-P25 part numbers end in 72117-xxx0Black Mizu-P25 part numbers end in 72117-xxx1.
The Molex 2-by-3 MOX Connector series 98298 Receptacles ...
Description:
The Molex 2-by-3 MOX Connector series 98298 Receptacles are a 'breakable' one-piece moulded, snap design using MOX Terminals (stock number 720-6684 ) to provide easier handling and reductions in harness assembly times. The colour coding of the 2-by-3 MOX Connector ...