Molex, SRC Automotive Connector Socket 66 Way, Crimp Termination
232 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 775-4445
- Mfr. Part No.:
- 85084-0700
- Manufacturer:
- Molex
- COO (Country of Origin):
- IE
units | Per unit |
1 - 19 | MYR119.48 |
20 - 74 | MYR114.70 |
75 - 299 | MYR106.54 |
300 - 599 | MYR99.39 |
600 + | MYR95.36 |
Molex Sealed Rectangular Hybrid Connector (SRC) 4.00 mm Housings
Attribute | Value |
Type | Connector |
Number of Contacts | 66 |
Gender | Female |
Number of Rows | 12 |
Current Rating | 40A |
Mounting Type | Panel Mount |
Series | SRC |
Colour | Black |
Termination Method | Crimp |
Height | 42mm |
Width | 141.3mm |
Depth | 40.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin |
Housing Material | Nylon, PS |
Series Number | 85084 |
Contact Material | Copper Alloy |