TE Connectivity AMPSEAL 16 Series, 1 Row 3 Way Cable Mount Socket Connector, with Crimp Termination Method

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity AMPSEAL 16 Sealed Pin Housings with Standard Diameter Wire Seal

AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mismating. Receptacle housings consist of a cap housing with wire seal, wire seal cover and PLR. These AMPSEAL automotive receptacle style connectors have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm. For suitable mating plug style housings see stock number 726-6743 typically. For suitable backshell see stock number 726-6711 typically. For keying details please refer to data table and manufacturer datasheet on our website.

TE Connectivity - AMPSEAL 16 Connector System

Specifications
Attribute Value
Number of Contacts 3
Type Connector
Gender Female
Number of Rows 1
Current Rating 13A
Mounting Type Cable Mount
Series AMPSEAL 16
Colour Black
Termination Method Crimp
Height 19.15mm
Width 24.1mm
Depth 47.55mm
Maximum Operating Temperature +125°C
Housing Material Thermoplastic
Contact Plating Gold
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch 27/12/2019, delivery within 4 working days from despatch date
Price Each (In a Pack of 350)
MYR 7.134
units
Per unit
Per Pack*
350 +
MYR7.134
MYR2,496.90
*price indicative
Related Products
AMPSEAL 16 pin cap housings with integral primary ...
Description:
AMPSEAL 16 pin cap housings with integral primary latch reinforcement. These AMPSEAL 16 pin cap housings housings have colour coding and physical keying to prevent mismating. Pin cap housings consist of a cap housing with wire seal, wire seal cover ...
AMPSEAL 16 receptacle style housings for pin contacts ...
Description:
AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of a plug housing with ...