TE Connectivity AMP MCP 1.5/2.8 Series, 2 Row 16 Way Cable Mount Socket Connector, with Crimp Termination Method

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity HDSCS MCP 1.5K and MCP 2.8 Mixed Receptacle Housings

MCP 1.5K and MCP 2.8 sealed mixed receptacle hybrid cable mount housing with secondary locking and type A keying. This hybrid receptacle housing accepts MCP 1.5K and MCP 2.8 receptacle contacts.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifications
Attribute Value
Type Connector
Number of Contacts 16
Gender Female
Number of Rows 2
Mounting Type Cable Mount
Series AMP MCP 1.5/2.8
Colour Black
Termination Method Crimp
Height 31.25mm
Width 25.7mm
Depth 67.2mm
Minimum Operating Temperature -40°C
Housing Material Glass Fibre Reinforced PBT
Maximum Operating Temperature +140°C
1610 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 230)
MYR 12.15
units
Per unit
Per Bag*
230 +
MYR12.15
MYR2,794.50
*price indicative