TE Connectivity Superseal Series, 4 Row 34 Way Through Hole Plug Header, with Solder Termination Method

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specifications
Attribute Value
Type Header
Number of Contacts 34
Gender Male
Number of Rows 4
Mounting Type Through Hole
Series SUPERSEAL
Termination Method Solder
Height 27.9mm
Width 45.5mm
Depth 36.5mm
Minimum Operating Temperature -40°C
Housing Material PET
Contact Material Brass
Maximum Operating Temperature +125°C
Contact Plating Gold over Nickel
560 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 560)
MYR 41.866
units
Per unit
Per Tube*
560 +
MYR41.866
MYR23,444.96
*price indicative
Related Products
A series of PCB mount male headers from ...
Description:
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 ...
Mini50 series 2.0 mm unsealed PCB automotive header ...
Description:
Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these ...
The MX34 series connectors are compact, non-waterproof board-to-cable ...
Description:
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type ...
90120, 90121, 90122 and 90131 series PCB headers ...
Description:
90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements. These C-Grid III PCB headers mate with C-Grid III series PCB sockets and crimp ...