TE Connectivity AMP MCP 2.8 Series, 2 Row 21 Way Panel Mount Plug Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

TE Connectivity MCP 2.8 Wall and Panel Mount Tab Housings

Unsealed MCP 2.8 plug style housings for tab contacts made from PBT-GF10 with A type keying. These MCP 2.8 plug style housings are for potential distribution for wall or panel mounting and have 21 ways on one electrical level. For suitable mating MCP 2.8 receptacle housing see stock number 681-2663.

TE Connectivity Multiple Contact Point System (MCP)

Specifications
Attribute Value
Number of Contacts 21
Type Connector
Gender Male
Number of Rows 2
Mounting Type Panel Mount
Series AMP MCP 2.8
Colour Brown
Height 33.7mm
Width 44.7mm
Depth 20mm
Housing Material PBT
Contact Plating Tin
Contact Material Copper Alloy
Temporarily out of stock - back order for despatch 11/05/2020, delivery within 4 working days from despatch date
Price Each (In a Bag of 462)
MYR 16.513
units
Per unit
Per Bag*
462 +
MYR16.513
MYR7,629.006
*price indicative
Related Products
ITT Canon's Trident Snap Together Connectors are a ...
Description:
ITT Canon's Trident Snap Together Connectors are a series of moulded latches and connectors for cost-effective installation. Type B panel shells directly correspond with their Type A counterparts, for a straight-forward and easy to use connection system. Trident Snap Together ...
SUPERSEAL series 1.5 automotive connectors offered in plug ...
Description:
SUPERSEAL series 1.5 automotive connectors offered in plug housings for receptacle contacts, and cap housings for tab contact variants. These connectors are made from black 6.6 glass filled polyamide (stock number 718-7319 is grey), with a pre-assembled secondary lock. The ...
This TE Connectivity AMP range of Sealed Sensor ...
Description:
This TE Connectivity AMP range of Sealed Sensor Connector for Spark Coil with Sensor flat type Timer crimp Contact are suitable for extreme environments as found in many automotive applications.
MCP 1.5K sealed receptacle housings made from PBT-GF20 ...
Description:
MCP 1.5K sealed receptacle housings made from PBT-GF20 with secondary locking. These MCP 1.5K sealed receptacle housings have A type keying and accept a wire size of 1.5mm2 FLR max, AWG 16 TXL max.