TE Connectivity Superseal Series, 4 Row 60 Way Through Hole Socket Wire to Board Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specifications
Attribute Value
Number of Contacts 60
Type Wire to Board Connector
Gender Female
Number of Rows 4
Mounting Type Through Hole
Series SUPERSEAL
Termination Method Solder
Height 28.15mm
Width 78mm
Depth 36.5mm
Maximum Operating Temperature +125°C
Contact Material Brass
Housing Material PET
Minimum Operating Temperature -40°C
Contact Plating Gold over Nickel
568 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 8)
MYR 82.33
units
Per unit
Per Tube*
8 +
MYR82.33
MYR658.64
*price indicative
Related Products
A series of PCB mount male headers from ...
Description:
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 ...
Mini50 series 2.0 mm unsealed PCB automotive header ...
Description:
Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these ...
A series of cable mount female housings from ...
Description:
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are ...
SUPERSEAL 1.0mm plug housing assemblies for 1.0 mm ...
Description:
SUPERSEAL 1.0mm plug housing assemblies for 1.0 mm receptacle contacts with polarization key, thermoplastic GF housings and upper locking. The secondary locking mechanisms of these SUPERSEAL automotive plug connectors facilitate contact insertion into the housing and prevent the contacts from ...