TE Connectivity Junior Power Timer Series, 2 Row 16 Way Cable Mount Socket Housing, with Solder Termination Method

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism

Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.

Note

For contacts see 718-1187. Optional wire seals see 395-7599.

TE Connectivity Junior Power Timer Automotive Connectors

Specifications
Attribute Value
Type Housing
Number of Contacts 16
Gender Female
Number of Rows 2
Mounting Type Cable Mount
Series Junior Power Timer
Colour Black
Termination Method Crimp
Height 5mm
Width 6mm
Housing Material PBT
Temporarily out of stock - back order for despatch 10/06/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 330)
MYR 21.325
units
Per unit
Per Box*
330 +
MYR21.325
MYR7,037.25
*price indicative
Related Products
Miniature plugs suitable for powering portable radios, calculators ...
Description:
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. ...
PCB SMT mount DC power jacks or barrel ...
Description:
PCB SMT mount DC power jacks or barrel connectors with a low profile design and a 3.9mm barrel diameter. These right angle SMT mount DC power jacks have an internal normally closed single switch and internal pin diameters of 1.05 ...
The PQ series is an interface connector designed ...
Description:
The PQ series is an interface connector designed to handle high power/signal connections in industrial machinery. Available in a water-resistant or non-water-resistant type, they are capable of handling up to 12.5A/ pin (PQ50S and PQ50W) or 19A/pin (PQ50). Features: PQ50 ...
A comprehensive offering of silver plated 2.5mm turned ...
Description:
A comprehensive offering of silver plated 2.5mm turned pin and socket crimp contacts suitable for use with the E, EE, F, Q type range of module inserts. Up to 500 mating cyclesSilver platedOperating temperature range -40 to +125 °C.