TE Connectivity AMPSEAL 16 Series, 2 Row 4 Way Cable Mount Socket Housing

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Standard Diameter Wire Seal

TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of a plug housing with both interface and wire seals, wire seal cover, PLR and CPA. These AMPSEAL 16 automotive receptacle housings have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm.
AMPSEAL 16 series housings are environmentally sealed wire-to-wire and wire-to-device connectors that accept the heavy duty stamped & formed size 16 contacts rated up to 13 amps each. They feature an integrated latch for mating and are available in 2, 3, 4, 6, 8, and 12-way arrangements.
These AMPSEAL 16 housings are available as both male and female components and come as either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products come as a cable mount mounting type with it’s connectors acting as a crimp termination method, giving a good quality finish for customers.

Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps

FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.

TE Connectivity - AMPSEAL 16 Connector System

Specifications
Attribute Value
Number of Contacts 4
Type Housing
Gender Female
Number of Rows 2
Mounting Type Cable Mount
Series AMPSEAL 16
Colour Red
Height 26.8mm
Width 25.33mm
Depth 39.95mm
Housing Material Glass Fibre Reinforced PBT
286 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 22)
MYR 10.378
units
Per unit
Per Bag*
22 +
MYR10.378
MYR228.316
*price indicative
Related Products
The SSC (Sealed Sensor Connector) System has been ...
Description:
The SSC (Sealed Sensor Connector) System has been developed to meet the severe requirements of the automotive under hood connector environment, also suitable for many different severe environmental connector applications. Wire sealing for the SSC (Sealed Sensor Connector) System is ...
Econoseal III 070 series automotive wire connector plug ...
Description:
Econoseal III 070 series automotive wire connector plug and receptacle style housings. These automotive wire connector housings have discrete cable sealing and a centerline of 4.80mm (apart from stock number 718-7252 which is 5mm). These Econoseal III 070 automotive wire ...
Amphenol A Series have key placement in all ...
Description:
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications. 14-20 AWG, 13A, Size 16.High-performance, cost-effective.Superior environmental seal retention.RockSolid™ Contact ...
This is a miniature high density connector system ...
Description:
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications. Snap in, crimp contacts for cable receptaclesBoard ...