- RS Stock No.:
- 144-9367
- Mfr. Part No.:
- B06BA-AIT2-1AK-K
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 144-9367
- Mfr. Part No.:
- B06BA-AIT2-1AK-K
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
0.64 unsealed low-profile connector series for use in a wide range of automotive applications.
Specifications
Attribute | Value |
---|---|
Type | AIT-II Connector |
Number of Contacts | 6 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 5A |
Mounting Type | PCB |
Series | AIT-II |
Colour | Black |
Termination Method | Crimp |
Height | 10.8mm |
Width | 18.74mm |
Depth | 20.5mm |
Housing Material | Glass Filled PBT |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Contact Plating | Tin |
Maximum Operating Temperature | +105°C |