Molex Mini50 Series, 34792 Series Number, 1 Row 8 Way Through Hole Plug PCB Header, with Solder Termination Method

  • RS Stock No. 136-5602
  • Mfr. Part No. 34792-8080
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Mini50 Unsealed Automotive PCB Headers

Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these Mini50 series headers have moulded orientation features and are available with three polarization options to assist with customized designs and prevent mismating. The housings are colour coded according to the polarization style they have for easy identification. These Mini50 automotive PCB headers also feature PCB retaining pegs which accurately align the header and secure it in place during the soldering process. The housings of these Mini50 headers are made from high temperature thermoplastic which can withstand IR and wave lead-free solder processing up to 260°C max. These Mini50 unsealed automotive headers are available in single, double or three-row configurations and as vertical or right angle mounting for design flexibility

Features and Benefits

• Designed and tested to USCAR 050 specifications
• 50% smaller than traditional 0.64 mm USCAR unsealed interfaces
• Polarized housings for customization
• PCB retention pegs for accurate board alignment
• High temperature thermoplastic housings

Product Application Information

These Mini50 series unsealed PCB automotive header connectors are suitable for use in a wide range of automotive and commercial vehicle applications. Applications include mirrors, lighting, cameras and sensors, switches, radios and navigation

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Specifications
Attribute Value
Type PCB Header
Number of Contacts 8
Gender Male
Number of Rows 1
Current Rating 4A
Mounting Type Through Hole
Series Mini50
Colour Black
Termination Method Solder
Housing Material Thermoplastic
Contact Plating Tin over Nickel
Series Number 34792
Contact Material Brass
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Discontinued product
Related Products
Female crimp terminals for use with the JST ...
Description:
Female crimp terminals for use with the JST CPT range of 2.0 mm pitch single and double circuit automotive connectors. See part number 123-8227 typically. Crimp tool 123-8233 is also available separately.
A series of PCB mount male headers from ...
Description:
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 ...
SUPERSEAL vertical mounting 1.0mm pin headers with IP ...
Description:
SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number ...
A series of cable mount female housings from ...
Description:
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are ...