Molex Mini50 Series, 34792 Series Number, 1 Row 4 Way Through Hole Plug PCB Header, with Solder Termination Method

  • RS Stock No. 136-5601
  • Mfr. Part No. 34792-8040
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Mini50 Unsealed Automotive PCB Headers

Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these Mini50 series headers have moulded orientation features and are available with three polarization options to assist with customized designs and prevent mismating. The housings are colour coded according to the polarization style they have for easy identification. These Mini50 automotive PCB headers also feature PCB retaining pegs which accurately align the header and secure it in place during the soldering process. The housings of these Mini50 headers are made from high temperature thermoplastic which can withstand IR and wave lead-free solder processing up to 260°C max. These Mini50 unsealed automotive headers are available in single, double or three-row configurations and as vertical or right angle mounting for design flexibility

Features and Benefits

• Designed and tested to USCAR 050 specifications
• 50% smaller than traditional 0.64 mm USCAR unsealed interfaces
• Polarized housings for customization
• PCB retention pegs for accurate board alignment
• High temperature thermoplastic housings

Product Application Information

These Mini50 series unsealed PCB automotive header connectors are suitable for use in a wide range of automotive and commercial vehicle applications. Applications include mirrors, lighting, cameras and sensors, switches, radios and navigation

Molex 2.00mm Mini50 Automotive Connectors

The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industry’s only USCAR 050 interface.

Specifications
Attribute Value
Number of Contacts 4
Type PCB Header
Gender Male
Number of Rows 1
Current Rating 4A
Mounting Type Through Hole
Series Mini50
Colour Black
Termination Method Solder
Minimum Operating Temperature -40°C
Contact Material Brass
Contact Plating Tin over Nickel
Maximum Operating Temperature +105°C
Series Number 34792
Housing Material Thermoplastic
680 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 170)
MYR 4.371
units
Per unit
Per Reel*
170 - 340
MYR4.371
MYR743.07
510 - 680
MYR3.594
MYR610.98
850 - 1530
MYR3.235
MYR549.95
1700 +
MYR2.941
MYR499.97
*price indicative
Related Products
SUPERSEAL vertical mounting 1.0mm pin headers with IP ...
Description:
SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number ...
These small waterproof relay connectors are designed primarily ...
Description:
These small waterproof relay connectors are designed primarily for use in automobiles. With tolerance to harsh enviroments they provide an improved harness assembly process thanks to a grommet with a rear cover. Mechanical lock prevents incomplete matingTwo plate spring mechanism ...
These CMC Hybrid Wire-to-Board automotive connector Receptacles are ...
Description:
These CMC Hybrid Wire-to-Board automotive connector Receptacles are high density and sealed using a high performance matte seal technology. For suitable terminals see stock numbers 723-9371 and 723-9362. For suitable blind plugs see stock number 723-9381. For suitable wire cap ...
Stac64™ stackable single-bay right-angle headers with PCB alignment ...
Description:
Stac64™ stackable single-bay right-angle headers with PCB alignment posts, PCB stand-offs and pre-assembled, linear Mylar PC tail alignment strip. The housings of these stackable right-angle headers are constructed from high temperature thermoplastic that withstands infra red and wave-free solder processing ...