Molex, stAK50h Automotive Connector Socket 28 Way, Crimp Termination

  • RS Stock No. 124-5629
  • Mfr. Part No. 160014-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex stAK50h Hybrid Receptacles

From Molex, a range of Hybrid receptacles from the stAK50h infotainment connection system. The 28 way receptacles mate with wire to board header assemblies (typical part number 124-5628) to provide signal and Ethernet in one connection. The SPS resin (syndiotactic polystyrene) single port receptacles are made up of 28 circuits over 5 rows. Receptacles feature keying and locking mechanisms ensuring full alignment to stAK50h header assemblies. Tin plated female crimp contacts must be ordered separately see part numbers 125-0251 and 125-0252 typically.

Features and Benefits

Compliant to USCAR-2 and global automotive OEM standards
Keying to mating part
Lock to mating part
Polarised to mating part

Applications

Infotainment systems
Driver assistance
Comfort systems
Safety/chassis
In- vehicle networking
Navigation systems

Molex stAK50h Connecton System

Specifications
Attribute Value
Type Hybrid Receptacle
Number of Contacts 28
Gender Female
Number of Rows 5
Current Rating 4A, 12 A
Series stAK50h
Colour Grey
Termination Method Crimp
Height 30.58mm
Width 18.5mm
Depth 27.42mm
Series Number 160014
Contact Material Brass
Housing Material Glass Filled SPS
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Temporarily out of stock - back order for despatch 19/01/2021, delivery within 4 working days from despatch date
Price Each
Was MYR2.98
MYR 2.86
units
Per unit
1 - 9
MYR2.86
10 - 24
MYR2.74
25 - 49
MYR2.45
50 +
MYR2.17
Packaging Options:
Related Products
Low loss mouldings with bright tin plated contactsMax ...
Description:
Low loss mouldings with bright tin plated contactsMax working voltage 636Vac/900Vdc at 5A (enclosed use only, derate to 35Vac rms/50Vdc when openly accessible and connection/disconnection is possible without the use of a toolPlugs and sockets can be chassis mountedInterchangeable moulded ...
Deutsch DT Series connector plugs and receptacles are ...
Description:
Deutsch DT Series connector plugs and receptacles are designed for cable to cable automotive applications within the engine compartment, chassis or cab. These harsh environment connectors provide reliability and excellent performance where even a small degree of connector contact degradation ...
Deutsch DTM Series connectors are ideal for transport ...
Description:
Deutsch DTM Series connectors are ideal for transport and other harsh environment signal connector applications. They are oftne used in engine compartments and transmission tunnels. The DTM series features a smaller contact and enhanced design in comparison to the DT ...
These CMC Hybrid Wire-to-Board automotive connector Receptacles are ...
Description:
These CMC Hybrid Wire-to-Board automotive connector Receptacles are high density and sealed using a high performance matte seal technology. For suitable terminals see stock numbers 723-9371 and 723-9362. For suitable blind plugs see stock number 723-9381. For suitable wire cap ...