TE Connectivity, MCON Housing Receptacle Female Violet Free Hanging 6 Way Crimp Termination 4-2378606-1
- RS Stock No.:
- 909-194
- Mfr. Part No.:
- 4-2378606-1
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR45.28
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR45.28 | MYR4.528 |
| 5 - 9 | MYR41.65 | MYR4.165 |
| 10 + | MYR37.58 | MYR3.758 |
*price indicative
- RS Stock No.:
- 909-194
- Mfr. Part No.:
- 4-2378606-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Receptacle | |
| Sub Type | Automotive Connector | |
| Termination Type | Crimp | |
| Number of Contacts | 6 | |
| Current | 25A | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Free Hanging | |
| Series | MCON | |
| Colour | Violet | |
| IP Rating | IPx9K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Width | 34mm | |
| Standards/Approvals | DIN 16901-140 | |
| Depth | 26.5mm | |
| Height | 16mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Receptacle | ||
Sub Type Automotive Connector | ||
Termination Type Crimp | ||
Number of Contacts 6 | ||
Current 25A | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Free Hanging | ||
Series MCON | ||
Colour Violet | ||
IP Rating IPx9K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Width 34mm | ||
Standards/Approvals DIN 16901-140 | ||
Depth 26.5mm | ||
Height 16mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- HU
The TE Connectivity NextGen MCON 1.2 Connector reduces CO2 emissions by up to 40% by design and material choice, without compromising performance. The solution features an enhanced CPA design, improved vibration resistance, is 48V and automation ready, and is backward compatible with standard MCON and Gen2 series interfaces. It meets the rigorous requirements of LV214 and USCAR standards for use in harsh conditions.
Locking lance Terminal use
LV214/USCAR2 qualification
Large contact area for automatic locking system
Sustainable solution with bio-massed balanced materials
Related links
- TE Connectivity, MCON Housing Receptacle Female Violet Free Hanging 3 Way Crimp Termination 4-2378603-1
- TE Connectivity, MCON Housing Receptacle Female Brown Free Hanging 6 Way Crimp Termination 2-2378606-1
- TE Connectivity, MCON Housing Receptacle Female Black Free Hanging 6 Way Crimp Termination 1-2378606-1
- TE Connectivity, MCON Housing Receptacle Female Brown Free Hanging 4 Way Crimp Termination 2-2378604-1
- TE Connectivity, MCON Housing Receptacle Female Brown Free Hanging 2 Way Crimp Termination 2-2378602-1
- TE Connectivity, MCON Housing Receptacle Female Brown Free Hanging 3 Way Crimp Termination 2-2378603-1
- TE Connectivity, MCON Housing Receptacle Female Black Free Hanging 2 Way Crimp Termination 1-2441392-1
- TE Connectivity, MCON Housing Receptacle Female Black Free Hanging 8 Way Crimp Termination 1-2378608-1
