TE Connectivity, MCON Housing Receptacle Female Black Free Hanging 5 Way Crimp Termination 1-2378605-1

N
Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR27.56

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4MYR27.56MYR2.756
5 - 9MYR25.36MYR2.536
10 +MYR22.86MYR2.286

*price indicative

RS Stock No.:
909-186
Mfr. Part No.:
1-2378605-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing Receptacle

Termination Type

Crimp

Sub Type

Automotive Connector

Number of Contacts

5

Gender

Female

Number of Rows

1

Mount Type

Free Hanging

Series

MCON

Colour

Black

IP Rating

IPx9K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Height

16mm

Depth

26.5mm

Standards/Approvals

DIN 16901-140

Width

30mm

Housing Material

PBT

COO (Country of Origin):
HU
The TE Connectivity NextGen MCON 1.2 Connector reduces CO2 emissions by up to 40% by design and material choice, without compromising performance. The solution features an enhanced CPA design, improved vibration resistance, is 48V and automation ready, and is backward compatible with standard MCON and Gen2 series interfaces. It meets the rigorous requirements of LV214 and USCAR standards for use in harsh conditions.

Locking lance Terminal use

LV214/USCAR2 qualification

Large contact area for automatic locking system

Sustainable solution with bio-massed balanced materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy