TE Connectivity, 1-1534 Automotive Connector Black Cable 15 Way Wire Termination 8-968973-2

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR41.83

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4MYR41.83MYR8.366
5 - 9MYR38.51MYR7.702
10 +MYR34.69MYR6.938

*price indicative

RS Stock No.:
904-662
Mfr. Part No.:
8-968973-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Number of Contacts

15

Termination Type

Wire

Sub Type

Connector

Number of Rows

3

Mount Type

Cable

Series

1-1534

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Depth

31mm

Width

24mm

Standards/Approvals

EU RoHS

Height

24mm

Housing Material

Polybutylene Terephthalate Fibreglass

The TE Connectivity Connector Housing provides robust signal routing for automotive electrical assemblies. This gray female receptacle belongs to the AMP MCP 2.8 series and supports free-hanging cable configurations seamlessly.

Fifteen positions accommodate female socket contacts

Features a 5.00 mm centreline pitch

Supports 12 V to 24 V nominal voltage ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy