TE Connectivity, 1-1534 Automotive Connector Black Cable 12 Way 1-1534096-1

N

This image is representative of the product range

Subtotal (1 pack of 50 units)*

MYR172.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR172.28MYR3.446

*price indicative

RS Stock No.:
904-636
Mfr. Part No.:
1-1534096-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

Connector

Number of Contacts

12

Number of Rows

2

Mount Type

Cable

Series

1-1534

Colour

Black

Standards/Approvals

EU RoHS

Housing Material

Polybutylene Terephthalate Fibreglass

COO (Country of Origin):
US
The TE Connectivity connector provides reliable performance in various demanding applications. Its robust design ensures flexibility in connectivity, catering to critical operational needs across diverse environments.

Constructed from PBT-GF15 material for enhanced durability and resistance

Available in black colour, ensuring compatibility with various design aesthetics

Features precise tolerances as per DIN 16901-140 for improved fitting and performance

Includes coding options A and B for versatile application flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy