Deutsch, DT Automotive Connector Female Grey Panel 6 Way DT04-6P-L012

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR97.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR97.95
10 +MYR90.12

*price indicative

RS Stock No.:
901-102
Mfr. Part No.:
DT04-6P-L012
Manufacturer:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Number of Contacts

6

Sub Type

Automotive Connector

Gender

Female

Mount Type

Panel

Series

DT

Colour

Grey

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

45.92mm

Height

54.99mm

Width

35.51mm

Housing Material

PA66

RoHS Status: Exempt

COO (Country of Origin):
MX
The Deutsch Receptacle Housing is a rugged 6 position automotive connector designed for secure wire-to-panel applications. Featuring an integrated mounting flange, this housing provides a sleek and reliable Interface for electronic systems operating in harsh environments.

Two row configuration with 6 positions

Accepts size 16 male pin terminals

Supports up to 13 amperes continuous per contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy