TE Connectivity, DEUTSCH DRC Automotive Fuse Female Black MCB Mount 50 Way Crimp Termination DRC26-50S02
- RS Stock No.:
- 901-095
- Mfr. Part No.:
- DRC26-50S02
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save MYR145.30
View bulk pricing optionsSubtotal (1 unit)*
MYR181.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR181.49 | - |
| 10 + | MYR166.96 | MYR145.30 |
*price indicative
- RS Stock No.:
- 901-095
- Mfr. Part No.:
- DRC26-50S02
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Fuse | |
| Number of Contacts | 50 | |
| Termination Type | Crimp | |
| Sub Type | Female | |
| Current | 7.5A | |
| Gender | Female | |
| Number of Rows | 5 | |
| Mount Type | MCB Mount | |
| Series | DEUTSCH DRC | |
| Cord Included | No | |
| Colour | Black | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | SAE J2030 | |
| Depth | 32.36mm | |
| Height | 36.45mm | |
| Width | 68.58mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Fuse | ||
Number of Contacts 50 | ||
Termination Type Crimp | ||
Sub Type Female | ||
Current 7.5A | ||
Gender Female | ||
Number of Rows 5 | ||
Mount Type MCB Mount | ||
Series DEUTSCH DRC | ||
Cord Included No | ||
Colour Black | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals SAE J2030 | ||
Depth 32.36mm | ||
Height 36.45mm | ||
Width 68.58mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- US
The TE Connectivity DRC Automotive 50 position plug is designed for high-density wire-to-wire connections. Engineered for harsh environments, this rectangular housing provides a robust solution for commercial vehicles, agricultural machinery, and aerospace electronic systems.
Accepts size 20 socket contacts
Maximum current rating of 7.5 amperes per contact
Mating pin diameter of 1.02 millimetres
Related links
- Deutsch, DRC Automotive Connector Male Black PCB 40 Way Crimp Termination DRC26-40SA
- TE Connectivity, DEUTSCH DRC Automotive Connector Female Black Cable 60 Way Wire-to-Wire Termination DRC26-60S04
- Deutsch, DRC Automotive Connector Male Black PCB 50 Way Cable Termination
- Deutsch, DRC Automotive Connector Male Black PCB 50 Way Cable Termination DRC26-50S04
- Deutsch, DRC Automotive Connector Male Black PCB 50 Way Cable Termination DRC26-50S01
- Deutsch, DRC Automotive Connector Male Black PCB 24 Way Crimp Termination
- Deutsch, DRC Automotive Connector Male Black PCB 24 Way Crimp Termination DRC16-24SA
- TE Connectivity, DEUTSCH DRC Automotive Connector Female Black Cable 40 Way Wire-to-Wire Termination DRC18-40SBE-P013
