Deutsch, DTHD Automotive Connector Male Black In-Line 1 Way DTHD06-1-8S
- RS Stock No.:
- 901-059
- Mfr. Part No.:
- DTHD06-1-8S
- Manufacturer:
- Deutsch
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR32.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR32.25 |
| 10 - 24 | MYR29.68 |
| 25 + | MYR26.74 |
*price indicative
- RS Stock No.:
- 901-059
- Mfr. Part No.:
- DTHD06-1-8S
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Automotive Connector | |
| Number of Contacts | 1 | |
| Sub Type | Automotive Housing | |
| Gender | Male | |
| Mount Type | In-Line | |
| Series | DTHD | |
| Colour | Black | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 0.66in | |
| Height | 0.861in | |
| Depth | 1.498in | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Automotive Connector | ||
Number of Contacts 1 | ||
Sub Type Automotive Housing | ||
Gender Male | ||
Mount Type In-Line | ||
Series DTHD | ||
Colour Black | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 0.66in | ||
Height 0.861in | ||
Depth 1.498in | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- US
The Deutsch Power Plug Connector is a high-performance single-terminal housing designed as an environmentally sealed alternative to traditional wire splicing. This field-serviceable solution ensures secure electrical connections across harsh automotive, industrial, and marine landscapes.
Rugged 1-way cable mount plug housing
Supports high current up to 60 Amps continuous
Compatible with size 8 socket terminals
Related links
- Deutsch, DTHD Automotive Connector Male Black Through Hole 4 Way Crimp Termination DTHD06-1-4S
- Deutsch, AMP Plug Connector Male Black In-Line 2 Way 2286003-1
- TE Connectivity, HDP Automotive Connector Male Black In-Line 31 Way HDP26-24-31PE
- TE Connectivity, AMPSEAL 16 Automotive Connector Male Black In Line Mount 6 Way Crimp Termination 776434-3
- Deutsch Circular Connector Cable Female DTHD Series
- Deutsch Orange Black, Brown Cable Crimp Termination DTHD06-1-08SA
- TE Connectivity, AMP Tab Connector Male Black In-Line 32 Way 2236046-7
- TE Connectivity, 929504 Automotive Connector Female Black In-Line 6 Way Crimp Termination 929504-2
