TE Connectivity, 2445465 Connector Black Panel Mount 23 Way Through Hole Termination 2445465-1

N

Subtotal (1 box of 6000 units)*

MYR252,519.37

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR252,519.37MYR42.087

*price indicative

RS Stock No.:
827-434
Mfr. Part No.:
2445465-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Sub Type

Automotive Connector

Termination Type

Through Hole

Number of Contacts

23

Current

8A

Number of Rows

3

Mount Type

Panel Mount

Series

2445465

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

60.8mm

Standards/Approvals

RoHS

Depth

24.4mm

Height

32mm

Housing Material

Polybutylene Terephthalate

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
CN
The TE Connectivity header connector offers reliable multi-position connections with specific alignment for optimal integration, ensuring secure performance in various assembly configurations.

Designed for vertical mounting, enhancing stability and connection integrity

Constructed with specific pin protrusion for effective PCB attachment

Compatibility with standard PCB thickness of 1.57mm ensures versatility

Includes multiple position options to accommodate various connector sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy