TE Connectivity, 2312192 Automotive Connector Female Blue Cable 1 Way Solder Termination 2-2312192-9
- RS Stock No.:
- 827-424
- Mfr. Part No.:
- 2-2312192-9
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 4000 units)*
MYR70,558.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR70,558.96 | MYR17.64 |
*price indicative
- RS Stock No.:
- 827-424
- Mfr. Part No.:
- 2-2312192-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 1 | |
| Termination Type | Solder | |
| Sub Type | Connector | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | 2312192 | |
| Cord Included | No | |
| Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 1 | ||
Termination Type Solder | ||
Sub Type Connector | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series 2312192 | ||
Cord Included No | ||
Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector housing designed to provide a reliable Interface for various electrical applications, ensuring secure and effective connectivity under challenging conditions.
Temperature range operating between -40°C to 105°C
Ingress protection class IP x9K for sealed systems
Meets stringent mechanical shock and vibration standards
Smooth and consistent mating force for user-friendly connections
Robust contact retention force enhancing durability in extensive use
Related links
- TE Connectivity, 2312192 Automotive Connector Female White Cable 1 Way Solder Termination 2-2312192-2
- TE Connectivity, 2312192 Automotive Connector Female Black Cable 1 Way Crimp Termination 2-2312192-1
- TE Connectivity, 2343137 Automotive Connector Female Blue Cable 1 Way Solder Termination 2-2343137-3
- TE Connectivity, 2354439 Automotive Connector Blue Cable 4 Way Solder Termination 2-2354439-9
- TE Connectivity, 2350891 Automotive Connector Female Blue Panel Mount 20 Way Solder Termination
- TE Connectivity, 2350891 Automotive Connector Female Blue Panel Mount 20 Way Solder Termination 2-2350891-4
- TE Connectivity, 2350891 Automotive Connector Female Blue Cable 20 Way Solder Termination
- TE Connectivity, 2350890 Automotive Connector Female Blue Cable 20 Way Solder Termination
