TE Connectivity, 2306498 Connector White Free Hanging 2 Way Crimp Termination 2306498-2
- RS Stock No.:
- 827-412
- Mfr. Part No.:
- 2306498-2
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 1700 units)*
MYR5,789.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR5,789.15 | MYR3.405 |
*price indicative
- RS Stock No.:
- 827-412
- Mfr. Part No.:
- 2306498-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Sub Type | Automotive Connector | |
| Termination Type | Crimp | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Mount Type | Free Hanging | |
| Series | 2306498 | |
| Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 12mm | |
| Height | 10.75mm | |
| Width | 25.7mm | |
| Standards/Approvals | RoHS | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Sub Type Automotive Connector | ||
Termination Type Crimp | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Mount Type Free Hanging | ||
Series 2306498 | ||
Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Depth 12mm | ||
Height 10.75mm | ||
Width 25.7mm | ||
Standards/Approvals RoHS | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- HU
The TE Connectivity housing designed for RF connections, specifically tailored for automotive applications. It ensures reliable connectivity in critical environments, maintaining performance across various conditions.
Temperature range spans from -40°C to 105°C for versatility in extreme climates
Ingress protection class IP 40 for unsealed systems, ensuring durability
Materials meet strict specifications outlined in production drawings
Mechanical data supports robust mating and unmating forces, enhancing longevity
Related links
- TE Connectivity, 2306498 Connector Jet Black Free Hanging 2 Way Crimp Termination 2306498-1
- TE Connectivity, 2310138 Connector White Free Hanging 1 Way Crimp Termination 2310138-2
- Bulgin, PX0109 Connector Housing Female Grey Free Hanging 2 Way Crimp Termination
- Bulgin, PX0103 Connector Housing Male Grey Free Hanging 2 Way Crimp Termination
- Bulgin, PX0103 Connector Housing Male Grey Free Hanging 2 Way Crimp Termination PX0103S02GY
- Bulgin, PX0109 Connector Housing Female Grey Free Hanging 2 Way Crimp Termination PX0109P02GY
- Bulgin, PX0112 Connector Housing Female Grey Free Hanging 2 Way Crimp Termination PX0112P02GY
- TE Connectivity, Junior Power Timer Automotive Connector Female Black Free Hanging 2 Way Crimp Termination 282189-1
