TE Connectivity, 2489008 Connector Black Board 23 Way Through Hole Termination 2489008-1

N

Subtotal (1000 units, in boxes of 1000)*

MYR48,198.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR48,198.54MYR48.199

*price indicative

RS Stock No.:
827-356
Mfr. Part No.:
2489008-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

23

Sub Type

Automotive Connector

Termination Type

Through Hole

Current

8A

Number of Rows

3

Mount Type

Board

Series

2489008

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

32.1mm

Width

60.8mm

Standards/Approvals

RoHS

Housing Material

Polybutylene Terephthalate

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
CN
The TE Connectivity connector offers a dependable solution designed specifically for secure and efficient connections. It is integral for maintaining electrical integrity and facilitating seamless operation in varying applications.

Constructed for reliable performance with a robust design

Compatible with printed circuit boards to ensure stability

Features specified dimensions for optimal fit and function

Provides effective engagement length for enhanced connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy