TE Connectivity, C.E. Series Circular Connector Male Silver Free Hanging 25 Way Crimp Termination 3T3044-32-25P
- RS Stock No.:
- 815-143
- Mfr. Part No.:
- 3T3044-32-25P
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
MYR1,569.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,569.86 |
*price indicative
- RS Stock No.:
- 815-143
- Mfr. Part No.:
- 3T3044-32-25P
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 25 | |
| Sub Type | Plug Housing | |
| Termination Type | Crimp | |
| Gender | Male | |
| Mount Type | Free Hanging | |
| Series | C.E. Series | |
| Colour | Silver | |
| Diameter | 43.59mm | |
| Standards/Approvals | RoHS | |
| Housing Material | Aluminium | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 25 | ||
Sub Type Plug Housing | ||
Termination Type Crimp | ||
Gender Male | ||
Mount Type Free Hanging | ||
Series C.E. Series | ||
Colour Silver | ||
Diameter 43.59mm | ||
Standards/Approvals RoHS | ||
Housing Material Aluminium | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
The TE Connectivity Automotive circular plug connector delivers reliable control unit connectivity for severe transportation environments. This rugged DEUTSCH component features a Durable aluminium body built for commercial systems.
Free hanging cable mount style
32 positions with male pins
Size 32 to 25 aluminium Shell
Related links
- Bulgin, PX0101 Connector Housing Female Black Free Hanging 6 Way Crimp Termination
- Bulgin, PX0109 Connector Housing Female Grey Free Hanging 4 Way Crimp Termination
- Bulgin, PX0105 Connector Housing Male Black Free Hanging 3 Way Crimp Termination
- Bulgin, PX0105 Connector Housing Male Grey Free Hanging 12 Way Crimp Termination
- Bulgin, PX0101 Connector Housing Female Grey Free Hanging 3 Way Crimp Termination
- Bulgin, PX0106 Connector Housing Female Grey Free Hanging 8 Way Crimp Termination
- Bulgin, PX0106 Connector Housing Female Grey Free Hanging 8 Way Crimp Termination PX0106P08AGY
- Bulgin, PX0102 Connector Housing Male Black Free Hanging 2 Way Crimp Termination PX0102S02BK
