Molex, 34961 Header Black Board 38 Way Through Hole Termination 34961-0383

Subtotal (1 pack of 100 units)*

MYR1,839.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,839.48MYR18.395

*price indicative

RS Stock No.:
814-545
Mfr. Part No.:
34961-0383
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Number of Contacts

38

Termination Type

Through Hole

Sub Type

Connector

Current

4A

Number of Rows

3

Mount Type

Board

Series

34961

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

40.31mm

Depth

23.4mm

Standards/Approvals

RoHS

Height

16.6mm

Housing Material

SPS/Nylon

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
CN
The Molex Right-Angle Header is a Compact automotive-grade connector engineered for high-density interior vehicle applications. Its ultra-slim design saves approximately 50% more space than traditional systems, providing an efficient solution for modern low-current electronic control modules.

Thirty-eight circuits arranged in a space-saving three-row layout

Right-angle orientation for low-profile through-hole PCB integration

Polarisation Option A with a black glass-filled SPS body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy