Molex, 34897 Header Black Board 20 Way Surface Mount Termination 34897-8200
- RS Stock No.:
- 814-542
- Mfr. Part No.:
- 34897-8200
- Manufacturer:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-542
- Mfr. Part No.:
- 34897-8200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Termination Type | Surface Mount | |
| Sub Type | Connector | |
| Number of Contacts | 20 | |
| Current | 4A | |
| Number of Rows | 2 | |
| Mount Type | Board | |
| Series | 34897 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Depth | 18.8mm | |
| Standards/Approvals | RoHS | |
| Height | 9.6mm | |
| Width | 35.05mm | |
| Housing Material | SPS/Nylon | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Termination Type Surface Mount | ||
Sub Type Connector | ||
Number of Contacts 20 | ||
Current 4A | ||
Number of Rows 2 | ||
Mount Type Board | ||
Series 34897 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Depth 18.8mm | ||
Standards/Approvals RoHS | ||
Height 9.6mm | ||
Width 35.05mm | ||
Housing Material SPS/Nylon | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Molex connector is a mini unsealed header that facilitates reliable connections in Compact electronic assemblies. Its right-angle design and dual-row configuration make it Ideal for various applications, ensuring optimal space utilisation.
Supports a maximum electrical current of 4.0A per contact
Features a temperature range of -40° to +100°C for versatile usability
Constructed with brass metal and tin plating for excellent conductivity
Related links
- Molex, 34897 Header Hermaphroditic Grey PCB 24 Way Surface Mount Termination 34897-8241
- Molex, 34897 Header Male Black Surface 20 Way Solder Termination 34897-6200
- Molex, 34897 PCB Header Male Grey Surface 12 Way Surface Mount Termination 34897-8121
- Molex, 34897 Header Male Black Surface 12 Way Solder Termination 34897-8120
- Molex, 34897 Header Male Black Surface 24 Way Solder Termination 34897-8240
- Molex, 34897 Header Male Black Surface 12 Way Solder Termination 34897-6120
- Molex, 34897 Header Male Dark Grey Surface 24 Way Solder Termination 34897-8242
- Molex, 34961 Header Black Board 38 Way Through Hole Termination 34961-0383
