TE Connectivity, 3-15 Connector Housing Female Green Cable 2 Way Wire & Cable Termination 3-1564544-1

N

Subtotal (1 box of 200 units)*

MYR5,205.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR5,205.47MYR26.027

*price indicative

RS Stock No.:
796-036
Mfr. Part No.:
3-1564544-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Housing

Sub Type

Housing for Male Terminals

Termination Type

Wire & Cable

Number of Contacts

2

Current

40A

Gender

Female

Number of Rows

1

Mount Type

Cable

Series

3-15

Colour

Green

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Depth

32.6mm

Standards/Approvals

RoHS

Height

27mm

Width

50.6mm

Housing Material

PA6-GF30

COO (Country of Origin):
DE
The TE Connectivity versatile connector designed for high-performance applications. Its robust engineering ensures reliable connectivity, making it Ideal for various industrial and commercial transportation needs.

Operates efficiently at temperatures ranging from -40°C to +140°C

Ensures high durability with up to 100 cycles of engagement and disengagement

Provides a minimum insulation resistance of 1000 megaohms for enhanced performance

Designed with an IP68 rating for superior moisture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy