TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 29 Way Crimp Termination HDP24-24-29SE-L015
- RS Stock No.:
- 787-739
- Mfr. Part No.:
- HDP24-24-29SE-L015
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 10 units)*
MYR1,168.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,168.54 | MYR116.854 |
*price indicative
- RS Stock No.:
- 787-739
- Mfr. Part No.:
- HDP24-24-29SE-L015
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 29 | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| Current | 7.5A | |
| Gender | Female | |
| Mount Type | Panel | |
| Series | DEUTSCH HD | |
| Cord Included | No | |
| Colour | Black | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 29 | ||
Sub Type Connector | ||
Termination Type Crimp | ||
Current 7.5A | ||
Gender Female | ||
Mount Type Panel | ||
Series DEUTSCH HD | ||
Cord Included No | ||
Colour Black | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity automotive housing offers a robust connector solution for wire-to-panel applications, is designed specifically for female terminals. Its sealable and panel mount features ensure durability and reliability in harsh automotive environments.
Operating voltage rating arrives at 250 VDC for reliable performance
The housing supports a nominal voltage architecture of 12 V, 24 V, and 48 V
With 29 positions, it enables versatile connectivity options
Related links
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 21 Way Crimp Termination HDP24-24-21PE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 23 Way Crimp Termination HDP24-24-23PT-L017
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 9 Way Crimp Termination HDP24-24-9PN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 47 Way Crimp Termination HDP24-24-47PE-L015
- TE Connectivity, DEUTSCH HDP20 Connector Housing Female Black Panel Mount 21 Way Cable Termination HDP24-24-21SN-L015
- Deutsch, HDP Automotive Connector Accessory Female Grey Cable 31 Way Crimp Termination
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 31 Way Crimp Termination HDP26-24-31ST-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 35 Way Crimp Termination HDP26-24-35SN-L015
