TE Connectivity, HD30 Connector Assembly Female Silver Panel Mount 23 Way Crimp Termination HD36-24-23SE-L006
- RS Stock No.:
- 787-732
- Mfr. Part No.:
- HD36-24-23SE-L006
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
MYR1,323.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,323.48 | MYR441.16 |
*price indicative
- RS Stock No.:
- 787-732
- Mfr. Part No.:
- HD36-24-23SE-L006
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 23 | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| Current | 13A | |
| Gender | Female | |
| Mount Type | Panel Mount | |
| Series | HD30 | |
| Colour | Silver | |
| Cord Included | No | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 23 | ||
Sub Type Connector | ||
Termination Type Crimp | ||
Current 13A | ||
Gender Female | ||
Mount Type Panel Mount | ||
Series HD30 | ||
Colour Silver | ||
Cord Included No | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Housing Material Aluminium | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector offers rugged reliability for heavy-duty applications, is designed to maintain connectivity in challenging environments. It features environmentally sealed connections, ensuring electrical integrity even under harsh conditions.
Built with corrosion-resistant thermoplastic for enhanced durability
Rugged all-metal bodies withstand high-impact conditions
Integrated locking mechanisms ensure secure connections in vibration-prone settings
Lightweight design with flame-resistant materials provides safety and reliability
Secondary locks maintain proper contact alignment during operation
Wide compatibility with various applications ensures versatility
Related links
- TE Connectivity, HD30 Connector Assembly Male Silver Panel Mount 23 Way Crimp Termination HD36-24-23PE-059
- TE Connectivity, HD30 Connector Assembly Female Silver Panel Mount 31 Way Crimp Termination HD36-24-31PT-072
- TE Connectivity, HD30 Connector Assembly Male Silver Panel Mount 21 Way Crimp Termination HD36-24-21PE-072
- TE Connectivity, HD30 Connector Assembly Male Silver Panel Mount 8 Way Crimp Termination HD36-18-8SN-072
- TE Connectivity, HD30 Automotive Connector Male Silver Panel Mount 35 Way Crimp Termination HD36-24-35SN
- TE Connectivity, HD30 Automotive Connector Male Silver Panel Mount 35 Way Crimp Termination HD36-24-33PN
- TE Connectivity, DEUTSCH HD30 Connector Housing Female Silver Panel Mount 23 Way Cable Termination HD34-24-23PE-072
- TE Connectivity, HD30 Automotive Connector Male Silver Panel 14 Way Crimp Termination HD36-18-14PN-072
