TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 35 Way Crimp Termination HDP26-24-35SN-L015
- RS Stock No.:
- 785-909
- Mfr. Part No.:
- HDP26-24-35SN-L015
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tray of 10 units)*
MYR947.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR947.41 | MYR94.741 |
*price indicative
- RS Stock No.:
- 785-909
- Mfr. Part No.:
- HDP26-24-35SN-L015
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Sub Type | Connector | |
| Number of Contacts | 35 | |
| Termination Type | Crimp | |
| Current | 7.5A | |
| Gender | Female | |
| Mount Type | Panel | |
| Series | DEUTSCH HD | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 43.2mm | |
| Standards/Approvals | RoHS | |
| Width | 43.2mm | |
| Height | 55.4mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Sub Type Connector | ||
Number of Contacts 35 | ||
Termination Type Crimp | ||
Current 7.5A | ||
Gender Female | ||
Mount Type Panel | ||
Series DEUTSCH HD | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 43.2mm | ||
Standards/Approvals RoHS | ||
Width 43.2mm | ||
Height 55.4mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
The TE Connectivity automotive housing is designed for female terminals and features a 35-position configuration, ensuring robust connections in wire-to-panel applications. It offers a sealable design suited for diverse automotive environments.
Operating voltage of 250 VDC enhances reliability in power applications
Sealable design provides protection against environmental factors
Operating temperature range from -55 to 125 °C ensures performance across extreme conditions
Related links
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 35 Way Crimp Termination HDP26-24-35PN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 31 Way Crimp Termination HDP26-24-31ST-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel Mount 21 Way HDP26-24-21PN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 9 Way Crimp Termination HDP24-24-9PN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 47 Way Crimp Termination HDP24-24-47PE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 21 Way Crimp Termination HDP24-24-21PE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 29 Way Crimp Termination HDP24-24-29SE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 23 Way Crimp Termination HDP24-24-23PT-L017
