TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 35 Way Crimp Termination HDP26-24-35PN-L015
- RS Stock No.:
- 785-908
- Mfr. Part No.:
- HDP26-24-35PN-L015
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-908
- Mfr. Part No.:
- HDP26-24-35PN-L015
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 35 | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Current | 7.5A | |
| Gender | Male | |
| Mount Type | Panel | |
| Series | DEUTSCH HD | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 55.4mm | |
| Depth | 49.5mm | |
| Standards/Approvals | RoHS | |
| Width | 49.5mm | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 35 | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Current 7.5A | ||
Gender Male | ||
Mount Type Panel | ||
Series DEUTSCH HD | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 55.4mm | ||
Depth 49.5mm | ||
Standards/Approvals RoHS | ||
Width 49.5mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MX
The TE Connectivity reliable automotive housing is designed for male terminals. This product ensures secure wire-to-panel connections, featuring a sealable formulation for enhanced durability in various environmental conditions.
Nominal voltage architecture supports 12 V, 24 V, and 48 V applications
Sealable design aids in maintaining environmental protection
Constructed from robust PA 66 GF housing material
Related links
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 35 Way Crimp Termination HDP26-24-35SN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 31 Way Crimp Termination HDP26-24-31ST-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel Mount 21 Way HDP26-24-21PN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 9 Way Crimp Termination HDP24-24-9PN-L015
- TE Connectivity, DEUTSCH HD Automotive Connector Male Black Panel 47 Way Crimp Termination HDP24-24-47PE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 21 Way Crimp Termination HDP24-24-21PE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 29 Way Crimp Termination HDP24-24-29SE-L015
- TE Connectivity, DEUTSCH HD Connector Assembly Female Black Panel 23 Way Crimp Termination HDP24-24-23PT-L017
