TE Connectivity, DEUTSCH HD Automotive Connector Female Black Panel 31 Way Crimp Termination HDP26-24-31ST-L015

N

Subtotal (10 units, in trays of 10)*

MYR1,183.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR1,183.73MYR118.373

*price indicative

RS Stock No.:
785-907
Mfr. Part No.:
HDP26-24-31ST-L015
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Termination Type

Crimp

Number of Contacts

31

Sub Type

Connector

Current

13A

Gender

Female

Mount Type

Panel

Series

DEUTSCH HD

Colour

Black

Cord Included

No

IP Rating

IP67

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

43.2mm

Standards/Approvals

RoHS

Height

55.4mm

Depth

43.2mm

Housing Material

Thermoplastic

COO (Country of Origin):
MX
The TE Connectivity automotive housing offers a reliable solution for female Terminal connections. is designed for wire-to-panel applications, it ensures durability and performance in demanding environments.

Operates within a nominal voltage architecture of 12 V, 24 V, and 48 V

Features a sealable design, enhancing its suitability for harsh conditions

Supports a temperature range from -55 to 125 °C, ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy