TE Connectivity, DEUTSCH DRC Automotive Connector Female Black Cable 60 Way Wire-to-Wire Termination DRC26-60S04
- RS Stock No.:
- 785-891
- Mfr. Part No.:
- DRC26-60S04
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 10 units)*
MYR1,481.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,481.79 | MYR148.179 |
*price indicative
- RS Stock No.:
- 785-891
- Mfr. Part No.:
- DRC26-60S04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Termination Type | Wire-to-Wire | |
| Sub Type | Connector | |
| Number of Contacts | 60 | |
| Current | 7.5A | |
| Gender | Female | |
| Number of Rows | 6 | |
| Mount Type | Cable | |
| Series | DEUTSCH DRC | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP68 | |
| Diameter | 1.02mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 68.58mm | |
| Height | 36.45mm | |
| Depth | 36.78mm | |
| Standards/Approvals | RoHS | |
| Housing Material | Polyamide Glass Filled | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Termination Type Wire-to-Wire | ||
Sub Type Connector | ||
Number of Contacts 60 | ||
Current 7.5A | ||
Gender Female | ||
Number of Rows 6 | ||
Mount Type Cable | ||
Series DEUTSCH DRC | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP68 | ||
Diameter 1.02mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 68.58mm | ||
Height 36.45mm | ||
Depth 36.78mm | ||
Standards/Approvals RoHS | ||
Housing Material Polyamide Glass Filled | ||
- COO (Country of Origin):
- CN
The TE Connectivity versatile housing solution offers a reliable connection for female terminals in automotive applications. is designed for wire-to-wire configurations, it ensures secure and efficient connectivity in demanding environments.
Compatible with nominal voltages of 12 V, 24 V, and 48 V
Features 60 positions and a cable exit angle of 180°
Sealable design allows for enhanced protection against environmental conditions
Related links
- TE Connectivity, DEUTSCH DRC Automotive Connector Female Black Cable 40 Way Wire-to-Wire Termination DRC18-40SBE-P013
- Deutsch, DRC Automotive Connector Male Black PCB 50 Way Cable Termination
- Deutsch, DRC Automotive Connector Male Black PCB 50 Way Cable Termination DRC26-50S04
- Deutsch, DRC Automotive Connector Male Black PCB 50 Way Cable Termination DRC26-50S01
- TE Connectivity, DEUTSCH DRC Automotive Connector Male Black Screw 40 Way Solder Termination DRC13-40PA
- TE Connectivity, DEUTSCH DRC Automotive Connector Male Black Screw 40 Way Solder Termination
- TE Connectivity, DEUTSCH DRC Automotive Connector Male Black Screw 40 Way Solder Termination DRC10-40P-A004
- Deutsch, DRC Automotive Connector Female Black Cable 70 Way DRC16-70SA
