TE Connectivity, DEUTSCH HD10 Automotive Connector Female Grey Cable 9 Way Crimp Termination HD16-9-96S-C016

N

Subtotal (1 pack of 20 units)*

MYR1,609.99

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,609.99MYR80.50

*price indicative

RS Stock No.:
785-810
Mfr. Part No.:
HD16-9-96S-C016
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Number of Contacts

9

Termination Type

Crimp

Sub Type

Connector

Current

13A

Gender

Female

Mount Type

Cable

Series

DEUTSCH HD10

Colour

Grey

Cord Included

No

IP Rating

IP68

Minimum Operating Temperature

-55°C

Diameter

1.6mm

Maximum Operating Temperature

125°C

Width

40.5mm

Height

41.5mm

Standards/Approvals

RoHS

Depth

40.5mm

Housing Material

Thermoplastic

COO (Country of Origin):
US
The TE Connectivity connector is engineered for robust electrical interconnections in demanding environments, offering high performance in challenging conditions. Ideal for automotive and industrial applications, it ensures reliable connectivity and durability.

Operates at temperatures ranging from -40°C to +140°C for versatile applications

Accommodates contact sizes capable of handling up to 100 amps for substantial power requirements

Durability rated for up to 50 cycles with silver contacts, enhancing longevity in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy