Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTM04-4P-KIT
- RS Stock No.:
- 756-609
- Mfr. Part No.:
- DTM04-4P-KIT
- Manufacturer:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR60.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR60.25 |
| 10 + | MYR55.43 |
*price indicative
- RS Stock No.:
- 756-609
- Mfr. Part No.:
- DTM04-4P-KIT
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Sub Type | Connector Plug | |
| Termination Type | Crimp | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mount Type | Cable | |
| Series | Deutsch – DT | |
| Colour | Grey | |
| Cord Included | No | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Sub Type Connector Plug | ||
Termination Type Crimp | ||
Number of Contacts 4 | ||
Gender Female | ||
Number of Rows 2 | ||
Mount Type Cable | ||
Series Deutsch – DT | ||
Colour Grey | ||
Cord Included No | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Kit offers a comprehensive solution for connecting electrical components. This complete 4-pole receptacle is designed for efficient and reliable connections in various applications.
Complete connector kit supplied with all necessary components
Designed for 0.5mm² wiring, ensuring optimal connectivity
Grey colour provides a standardised and recognisable appearance
Non-stock item may be available on request, ensuring flexibility
Related links
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTP04-4P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTM04-2P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 6 Way Crimp Termination DTM04-6P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 3 Way Crimp Termination DTM04-3P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTP06-4S-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTM06-4S-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 6 Way Crimp Termination DTM06-6S-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTP06-2S-KIT
