Deutsch, DT Connector Kit Female Black Plug-in 6 Way Crimp Termination DT06-6S-CE06-KIT
- RS Stock No.:
- 756-606
- Mfr. Part No.:
- DT06-6S-CE06-KIT
- Manufacturer:
- Deutsch
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR72.30
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR72.30 |
| 10 + | MYR66.50 |
*price indicative
- RS Stock No.:
- 756-606
- Mfr. Part No.:
- DT06-6S-CE06-KIT
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Number of Contacts | 6 | |
| Termination Type | Crimp | |
| Sub Type | Connector Plug | |
| Current | 13A | |
| Gender | Female | |
| Mount Type | Plug-in | |
| Series | DT | |
| Cord Included | No | |
| Colour | Black | |
| IP Rating | IP67, IP68, IP6K9K | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 22.63mm | |
| Width | 18.19mm | |
| Standards/Approvals | UL94 V-0 | |
| Depth | 30.94mm | |
| Housing Material | Resin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Number of Contacts 6 | ||
Termination Type Crimp | ||
Sub Type Connector Plug | ||
Current 13A | ||
Gender Female | ||
Mount Type Plug-in | ||
Series DT | ||
Cord Included No | ||
Colour Black | ||
IP Rating IP67, IP68, IP6K9K | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 22.63mm | ||
Width 18.19mm | ||
Standards/Approvals UL94 V-0 | ||
Depth 30.94mm | ||
Housing Material Resin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Receptacle is a complete 6-pole solution Ideal for connectivity in various applications. Designed for use with wire sizes ranging from 0.5 to 1.5mm², it ensures reliable and efficient connections.
Dimensions tailored for standard connectivity needs
Complete assembly for ease of installation
High approval ratings for compliance and safety
Built with materials meeting REACH and RoHS standards
Barcode facilitates logistics tracking and inventory management
Stock item availability with ongoing supply assurance
Related links
- Deutsch, DT Connector Kit Female Black Plug-in 3 Way Crimp Termination DT06-3S-CE06-KIT
- Deutsch, DT Connector Kit Female Black Plug-in 4 Way Crimp Termination DT06-4S-CE06-KIT
- Deutsch, DT Automotive Connector Male Black Flange 6 Way Crimp Termination
- Deutsch Grey Clear Blue, Black 6 Way Crimp Termination
- Deutsch, DT Automotive Connector Male Black Flange 6 Way Crimp Termination DT06-6S-CE06
- Deutsch, DT Connector Kit Female Black Plug-in 8 Way Crimp Termination DT06-08SA-CE10-KIT
- Deutsch, DT Connector Kit Female Black Plug-in 2 Way Crimp Termination DT06-2S-CE13-KIT
- Deutsch, DT06 Connector Kit Female Black Cable 2 Way Crimp Termination DT06-2S-CE06-KIT
