Deutsch, DT06 Connector Kit Female Black Cable 2 Way Crimp Termination DT06-2S-CE06-KIT
- RS Stock No.:
- 756-601
- Mfr. Part No.:
- DT06-2S-CE06-KIT
- Manufacturer:
- Deutsch
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR34.34
FREE delivery for orders over RM 150.00
In Stock
- 249 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR34.34 |
| 10 - 24 | MYR31.61 |
| 25 + | MYR28.48 |
*price indicative
- RS Stock No.:
- 756-601
- Mfr. Part No.:
- DT06-2S-CE06-KIT
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Number of Contacts | 2 | |
| Termination Type | Crimp | |
| Sub Type | Connector Plug | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Series | DT06 | |
| Cord Included | No | |
| Colour | Black | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Number of Contacts 2 | ||
Termination Type Crimp | ||
Sub Type Connector Plug | ||
Gender Female | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Series DT06 | ||
Cord Included No | ||
Colour Black | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Receptacle is a complete solution designed for 2-pole connections, accommodating wire sizes from 0.5 to 1.5mm², Ideal for reliable electrical connectivity in various applications.
Dimensions designed for optimal fit in Compact environments
Stock item, ensuring availability and quick access
Compliant with industry standards for enhanced reliability
Available in a black finish for a professional aesthetic
Alternate SKU available for flexible sourcing options
Taric code 85369010 aids in international trade identification
Related links
- Deutsch, DT Connector Kit Female Black Plug-in 3 Way Crimp Termination DT06-3S-CE06-KIT
- Deutsch, DT Connector Kit Female Black Plug-in 6 Way Crimp Termination DT06-6S-CE06-KIT
- Deutsch, DT Connector Kit Female Black Plug-in 4 Way Crimp Termination DT06-4S-CE06-KIT
- Deutsch, DT Connector Kit Female Grey Plug-in 2 Way Crimp Termination DT06-2S-CE04-KIT
- Deutsch, DT Connector Kit Female Black Plug-in 2 Way Crimp Termination DT06-2S-CE13-KIT
- Deutsch, DT Automotive Connector Male Black Bulkhead Mount 2 Way Crimp Termination DT06-2S-CE06
- Deutsch, DT06 Connector Female Grey Plug-in 2 Way Wire & Cable Termination DT06-2S-KIT
- Deutsch, DT Connector Kit Female Black Plug-in 8 Way Crimp Termination DT06-08SA-CE10-KIT
