Deutsch, DT Connector Kit Female Grey Plug-in 2 Way Crimp Termination DT06-2S-CE04-KIT
- RS Stock No.:
- 756-600
- Mfr. Part No.:
- DT06-2S-CE04-KIT
- Manufacturer:
- Deutsch
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR48.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR48.04 |
| 10 - 24 | MYR44.20 |
| 25 + | MYR39.88 |
*price indicative
- RS Stock No.:
- 756-600
- Mfr. Part No.:
- DT06-2S-CE04-KIT
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector Kit | |
| Number of Contacts | 2 | |
| Termination Type | Crimp | |
| Sub Type | Connector Plug | |
| Current | 13A | |
| Gender | Female | |
| Mount Type | Plug-in | |
| Series | DT | |
| Colour | Grey | |
| Cord Included | No | |
| IP Rating | IP67, IP68, IP6K9K | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.95mm | |
| Depth | 28.4mm | |
| Width | 15.1mm | |
| Standards/Approvals | UL94 V-0 | |
| Housing Material | Resin | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector Kit | ||
Number of Contacts 2 | ||
Termination Type Crimp | ||
Sub Type Connector Plug | ||
Current 13A | ||
Gender Female | ||
Mount Type Plug-in | ||
Series DT | ||
Colour Grey | ||
Cord Included No | ||
IP Rating IP67, IP68, IP6K9K | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 15.95mm | ||
Depth 28.4mm | ||
Width 15.1mm | ||
Standards/Approvals UL94 V-0 | ||
Housing Material Resin | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Receptacle is designed for efficient connectivity, featuring a robust long neck design that accommodates a wire range of 0.5 to 1.5mm², delivered in a sleek grey finish.
Long neck design enhances installation flexibility
Compatible with wire sizes ranging from 0.5 to 1.5mm²
High-quality grey finish improves durability and aesthetic appeal
Meets industry compliance standards for reliable performance
Stock item typically maintained for convenient availability
Suitable for a variety of applications within assortments and kits
Related links
- Deutsch, DT Connector Kit Female Black Plug-in 2 Way Crimp Termination DT06-2S-CE13-KIT
- TE Connectivity, DEUTSCH DT Housing Female Grey 2 Way Wire & Cable Termination DT06-2S-CE04
- Deutsch, DT Connector Female Grey Plug-in 12 Way Crimp Termination DT06-12SA-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTM06-2S-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTP06-2S-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 2 Way Crimp Termination DTM04-2P-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 4 Way Crimp Termination DTP06-4S-KIT
- Deutsch, Deutsch – DT Connector Kit Female Grey Cable 6 Way Crimp Termination DTM04-6P-KIT
