Deutsch, DT Connector Female Grey Plug-in 12 Way Crimp Termination DT06-12SA-KIT
- RS Stock No.:
- 756-599
- Mfr. Part No.:
- DT06-12SA-KIT
- Manufacturer:
- Deutsch
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR137.49
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR137.49 |
| 10 + | MYR126.48 |
*price indicative
- RS Stock No.:
- 756-599
- Mfr. Part No.:
- DT06-12SA-KIT
- Manufacturer:
- Deutsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deutsch | |
| Product Type | Connector | |
| Number of Contacts | 12 | |
| Sub Type | Receptacle | |
| Termination Type | Crimp | |
| Gender | Female | |
| Current | 13A | |
| Number of Rows | 2 | |
| Mount Type | Plug-in | |
| Series | DT | |
| Colour | Grey | |
| Cord Included | No | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 30.94mm | |
| Height | 40.56mm | |
| Standards/Approvals | SAE J2030 | |
| Width | 18.19mm | |
| Select all | ||
|---|---|---|
Brand Deutsch | ||
Product Type Connector | ||
Number of Contacts 12 | ||
Sub Type Receptacle | ||
Termination Type Crimp | ||
Gender Female | ||
Current 13A | ||
Number of Rows 2 | ||
Mount Type Plug-in | ||
Series DT | ||
Colour Grey | ||
Cord Included No | ||
IP Rating IP67 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 30.94mm | ||
Height 40.56mm | ||
Standards/Approvals SAE J2030 | ||
Width 18.19mm | ||
- COO (Country of Origin):
- DE
The Deutsch Connector Receptacle offers a complete solution featuring 12 poles suitable for use with 0.5 to 1.5mm² wires. Designed with an A-key for optimal versatility, it ensures secure connections in demanding applications.
Grey coloured connector enhances visibility and identification
Designed for various wire sizes, ensuring compatibility across different installations
Trademarked NECORE provides assurance of quality and reliability
Stock item is typically available, ensuring prompt fulfilment of orders
Includes comprehensive compliance and approval information, enhancing Trust in performance
Related links
- Deutsch, DT Automotive Connector Female Grey In-Line 12 Way Crimp Termination
- Deutsch, DT Connector Kit Female Grey Plug-in 2 Way Crimp Termination DT06-2S-CE04-KIT
- Deutsch, DT Automotive Connector Male Grey Flange 12 Way Crimp Termination
- Deutsch, DT Automotive Connector Male Black Plug-in 12 Way Crimp Termination DT06-12SA-CE06
- Deutsch, DT Automotive Connector Male Grey Flange 12 Way Crimp Termination DT06-12SA-C015
- Deutsch, DT Connector Male/Female Grey Plug-in 8 Way Crimp Termination AS DT-700-GRA
- Deutsch, DT Automotive Connector Female Grey Wire 8 Way DT06-08SA-KIT
- Deutsch, DT Automotive Connector Female Grey Wire 3 Way DT06-3S-KIT
